Vishay 470μF Electrolytic Capacitor 400V dc, Through Hole - MAL205756471E3

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
180-2223
Mfr. Part No.:
MAL205756471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Lead Pitch

10mm

Equivalent Series Resistance

340mΩ

Series

57

Leakage Current

380 μA, 1132 μA

Ripple Current

2.4A

Tolerance

±20%

COO (Country of Origin):
NL

057 Series


Long life capacitors with high CV
Negative polarity marked by black dot

Approvals

CECC

Approvals

CECC

Related links