Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A101S
- RS Stock No.:
- 176-6389
- Mfr. Part No.:
- EEUFC1A101S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.975
(exc. VAT)
£3.575
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 12 January 2026
- Plus 400 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.119 | £2.98 |
| 50 - 75 | £0.112 | £2.80 |
| 100 + | £0.063 | £1.58 |
*price indicative
- RS Stock No.:
- 176-6389
- Mfr. Part No.:
- EEUFC1A101S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Ripple Current | 175mArms | |
| Leakage Current | 3 μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FC | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 0.19% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 175mArms | ||
Leakage Current 3 μA | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 0.19% | ||
The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.
Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance
Capacitance tolerance ±20%
Low impedance
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A101S
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A221MDN1PH
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A101MDN1KX


