Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A101S

Bulk discount available

Subtotal (1 bag of 200 units)*

£16.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 12 January 2026
  • Plus 400 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.08£16.00
400 - 800£0.074£14.80
1000 - 1800£0.067£13.40
2000 - 3800£0.058£11.60
4000 +£0.056£11.20

*price indicative

RS Stock No.:
176-3756
Mfr. Part No.:
EEUFC1A101S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Polarised

Polar

Leakage Current

3 μA

Automotive Standard

AEC-Q200

Series

FC

Ripple Current

175mArms

Tolerance

±20%

Dissipation Factor

0.19%

The Panasonic FC-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 15000μF maximum.

Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
Low impedance

Related links