Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A271SB
- RS Stock No.:
- 176-3913
- Mfr. Part No.:
- EEUFS2A271SB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.27
(exc. VAT)
£9.925
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | £1.654 | £8.27 |
| 20 - 45 | £0.97 | £4.85 |
| 50 - 95 | £0.888 | £4.44 |
| 100 + | £0.866 | £4.33 |
*price indicative
- RS Stock No.:
- 176-3913
- Mfr. Part No.:
- EEUFS2A271SB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 Dia. x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 1.45A | |
| Series | FS | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV (After 2 Minutes) μA | |
| Dissipation Factor | 0.08% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 1.45A | ||
Series FS | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV (After 2 Minutes) μA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A271SB
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220


