Panasonic 270μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFS2A271SB

Bulk discount available

Subtotal (1 bag of 250 units)*

£241.50

(exc. VAT)

£289.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 - 500£0.966£241.50
750 +£0.914£228.50

*price indicative

RS Stock No.:
176-3837
Mfr. Part No.:
EEUFS2A271SB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 Dia. x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

0.01 CV (After 2 Minutes) μA

Ripple Current

1.45A

Polarised

Polar

Tolerance

±20%

Series

FS

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h

Related links