KEMET 390μF Electrolytic Capacitor 450V dc, Through Hole - ALA7DA391DC450
- RS Stock No.:
- 176-2515
- Mfr. Part No.:
- ALA7DA391DC450
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 176-2515
- Mfr. Part No.:
- ALA7DA391DC450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 390µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 Dia. x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.053 mA | |
| Ripple Current | 2.12 (100 Hz) A, 4.62 (10 kHz) A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Automotive Standard | AEC-Q200 | |
| Series | ALA7D | |
| Equivalent Series Resistance | 233.4 (10 kHz) mΩ, 394 (100 Hz) mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 390µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 Dia. x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Leakage Current 1.053 mA | ||
Ripple Current 2.12 (100 Hz) A, 4.62 (10 kHz) A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series ALA7D | ||
Equivalent Series Resistance 233.4 (10 kHz) mΩ, 394 (100 Hz) mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 390μF Electrolytic Capacitor 450V dc, Through Hole - ALA7DA391DC450
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXJ451ELL220MJ35S
- Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
- Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241478004
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- Panasonic 75μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W750HJ
