Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
739-4585
Mfr. Part No.:
UCA2W220MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

12000h

Lead Pitch

7.5mm

Series

CA

Ripple Current

560mA

Tolerance

±20%

Leakage Current

496 μA

CA Series


Related links