KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Press-Fit - ALF20C102EL400
- RS Stock No.:
- 175-7253
- Mfr. Part No.:
- ALF20C102EL400
- Brand:
- KEMET
Subtotal (1 pack of 36 units)*
£478.44
(exc. VAT)
£574.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 648 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 36 + | £13.29 | £478.44 |
*price indicative
- RS Stock No.:
- 175-7253
- Mfr. Part No.:
- ALF20C102EL400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 400V dc | |
| Mounting Type | Press-Fit | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 Dia. x 80mm | |
| Height | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000h | |
| Equivalent Series Resistance | 120mΩ | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 5 A @ 100 Hz, 8.82 A @ 10 kHz | |
| Series | ALF20 | |
| Leakage Current | 2.4 mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 400V dc | ||
Mounting Type Press-Fit | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 Dia. x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000h | ||
Equivalent Series Resistance 120mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 5 A @ 100 Hz, 8.82 A @ 10 kHz | ||
Series ALF20 | ||
Leakage Current 2.4 mA | ||
- COO (Country of Origin):
- PT
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.
Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Related links
- KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Press-Fit - ALF20C102EL400
- KEMET 1000μF Aluminium Electrolytic Capacitor 450V dc, Press-Fit - ALF20C102EL450
- KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Press-Fit - ALF20C103EC063
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc - MAL215236478E3
- Vishay 68μF Aluminium Electrolytic Capacitor 400V dc - MAL215266689E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc - MAL229956102E3
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215236109E3
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215266109E3
