Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVY1J102MHD

Bulk discount available

Subtotal (1 box of 50 units)*

£31.25

(exc. VAT)

£37.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50£0.625£31.25
100 - 200£0.531£26.55
250 - 450£0.469£23.45
500 - 1950£0.442£22.10
2000 +£0.431£21.55

*price indicative

RS Stock No.:
173-3299
Mfr. Part No.:
UVY1J102MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Ripple Current

930mA

Series

VY

Tolerance

±20%

Leakage Current

1890 μA

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links