Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVY1J102MHD

Bulk discount available

Subtotal (1 pack of 2 units)*

£1.84

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 10 November 2025
  • Plus 164 unit(s) shipping from 10 November 2025
  • Plus 800 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£0.92£1.84
20 - 98£0.74£1.48
100 +£0.56£1.12

*price indicative

Packaging Options:
RS Stock No.:
739-5370
Mfr. Part No.:
UVY1J102MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Ripple Current

930mA

Leakage Current

1890 μA

Tolerance

±20%

Series

VY

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links