Nichicon 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E680MCL1GS

Subtotal (1 reel of 1000 units)*

£108.00

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.108£108.00

*price indicative

RS Stock No.:
173-3187
Mfr. Part No.:
UCD1E680MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Ripple Current

240mA

Series

CD

CD Series Low Impedance


Related links