KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YC3220MU2
- RS Stock No.:
- 173-1983
- Mfr. Part No.:
- PEH200YC3220MU2
- Brand:
- KEMET
Subtotal (1 bag of 50 units)*
£935.50
(exc. VAT)
£1,122.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £18.71 | £935.50 |
*price indicative
- RS Stock No.:
- 173-1983
- Mfr. Part No.:
- PEH200YC3220MU2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Terminal | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 36.6 x 76.5mm | |
| Height | 76.5mm | |
| Length | 76.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000 h @ +85 °C/450V dc/Ir | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 2.5A | |
| Series | PEH200 | |
| Equivalent Series Resistance | 240mΩ | |
| Leakage Current | 4.297 mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36.6 x 76.5mm | ||
Height 76.5mm | ||
Length 76.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000 h @ +85 °C/450V dc/Ir | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 2.5A | ||
Series PEH200 | ||
Equivalent Series Resistance 240mΩ | ||
Leakage Current 4.297 mA | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YC3220MU2
- KEMET 6000μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - PEH200YX460BQU2
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W182MSEG
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS31A471DF450
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS30A222NF450
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W472MSEH
- Nichicon 5600μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W562MSEH
- Nichicon 1200μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W122MSEF
