Rubycon 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ZL3300MEFC12.5X25

Subtotal (1 box of 1000 units)*

£350.00

(exc. VAT)

£420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.35£350.00

*price indicative

RS Stock No.:
172-8063
Mfr. Part No.:
10ZL3300MEFC12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

2.77A

Series

ZL

Leakage Current

0.01 CV or 3 μA

COO (Country of Origin):
JP

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Related links