Rubycon 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ZL3300MEFC12.5X25

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.20

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 125 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.04£5.20
25 - 45£0.968£4.84
50 - 95£0.886£4.43
100 - 195£0.822£4.11
200 +£0.75£3.75

*price indicative

Packaging Options:
RS Stock No.:
703-7245
Distrelec Article No.:
304-24-139
Mfr. Part No.:
10ZL3300MEFC12.5X25
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZL

Ripple Current

2.77A

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Related links