Rubycon 27μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ27M5X11
- RS Stock No.:
- 172-6149
- Mfr. Part No.:
- 50ZLJ27M5X11
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 box of 3000 units)*
£168.00
(exc. VAT)
£201.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
3000 - 3000 | £0.056 | £168.00 |
6000 - 12000 | £0.055 | £165.00 |
15000 + | £0.053 | £159.00 |
*price indicative
- RS Stock No.:
- 172-6149
- Mfr. Part No.:
- 50ZLJ27M5X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 27µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 2mm | |
Ripple Current | 310mA | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Series | ZLJ | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 27µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 2mm | ||
Ripple Current 310mA | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
Series ZLJ | ||
- COO (Country of Origin):
- JP
ZLJ Series
Related links
- Rubycon 27μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZLJ27M5X11
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102