Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J222GP
- RS Stock No.:
- 172-4541
- Mfr. Part No.:
- EEEFT0J222GP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£258.50
(exc. VAT)
£310.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.517 | £258.50 |
*price indicative
- RS Stock No.:
- 172-4541
- Mfr. Part No.:
- EEEFT0J222GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.6mm | |
| Lifetime | 3000h | |
| Equivalent Series Resistance | 0.06Ω | |
| Tolerance | ±20% | |
| Ripple Current | 1190mArms | |
| Series | FT SMD | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Leakage Current | ≦0.01 CV μA | |
| Dissipation Factor | 0.28% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.6mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 0.06Ω | ||
Tolerance ±20% | ||
Ripple Current 1190mArms | ||
Series FT SMD | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Leakage Current ≦0.01 CV μA | ||
Dissipation Factor 0.28% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J222GP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
- Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Panasonic 150μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEFKX0J151RF


