Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ADA100MD55G
RS Stock No.:
170-0439
Mfr. Part No.:
EMVA250ADA100MD55G
Brand:
CHEMI-CON
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
170-0439
Mfr. Part No.:
EMVA250ADA100MD55G
Brand:
CHEMI-CON
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
MVA Series
Attribute
Value
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1mm
Lifetime
2000h
Series
MVA
Polarised
Polar
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Ripple Current
24mArms
Tolerance
±20%
Related links
Clamps
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
IDC Tools
Crimp Tool Positioners, Turrets & Locators
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Insertion & Extraction Tools
DeWALT DCV100 18V Leaf Blower
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge