CHEMI-CON 6.8μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EKXJ451ELL6R8MJ16S
- RS Stock No.:
- 170-0372
- Mfr. Part No.:
- EKXJ451ELL6R8MJ16S
- Brand:
- CHEMI-CON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0372
- Mfr. Part No.:
- EKXJ451ELL6R8MJ16S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 6.8µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 12000h | |
Tolerance | ±20% | |
Ripple Current | 105mArms | |
Series | KXJ | |
Leakage Current | 222 μA | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 6.8µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 12000h | ||
Tolerance ±20% | ||
Ripple Current 105mArms | ||
Series KXJ | ||
Leakage Current 222 μA | ||
- COO (Country of Origin):
- JP
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Related links
- CHEMI-CON 6.8μF Aluminium Electrolytic Capacitor 450V dc Through Hole - EKXJ451ELL6R8MJ16S
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG3R3
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole - 450PK4R7MEFC10X12.5
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W470MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6