Nichicon 150μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F151MELB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-7927
Mfr. Part No.:
LGJ2F151MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

315V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

700mA

Tolerance

±20%

Leakage Current

0.65 mA

Series

GJ

Priced to Clear

Yes

COO (Country of Origin):
CN

GJ Series


GJ series Snap-in Terminal Aluminium Electrolytic Capacitors

Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V

Related links