Nichicon 220μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F221MELC
- RS Stock No.:
- 167-7940
- Mfr. Part No.:
- LGJ2F221MELC
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-7940
- Mfr. Part No.:
- LGJ2F221MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 315V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Leakage Current | 0.78 mA | |
Ripple Current | 900mA | |
Series | GJ | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 315V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Leakage Current 0.78 mA | ||
Ripple Current 900mA | ||
Series GJ | ||
- COO (Country of Origin):
- JP
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 82μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F820MELZ
- Nichicon 150μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F151MELB
- Vishay 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In - MAL215990125E3
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In - 315VXH1000MEFCSN35X50
- RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
- RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - ECEC2AA472EJ
- Vishay 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3