Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCM1E471MNL1GS
- RS Stock No.:
- 167-1257
- Mfr. Part No.:
- UCM1E471MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£157.00
(exc. VAT)
£188.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.314 | £157.00 |
*price indicative
- RS Stock No.:
- 167-1257
- Mfr. Part No.:
- UCM1E471MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Series | CM | |
| Leakage Current | ≤0.01 CV (After 2 min) μA | |
| Polarised | Polar | |
| Ripple Current | 850mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series CM | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
Polarised Polar | ||
Ripple Current 850mA | ||
- COO (Country of Origin):
- MY
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCM1E471MNL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETG1E101UP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E471AP
