Panasonic 180 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 166-8085
- Mfr. Part No.:
- EEUFC1J181S
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£76.40
(exc. VAT)
£91.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.382 | £76.40 |
*price indicative
- RS Stock No.:
- 166-8085
- Mfr. Part No.:
- EEUFC1J181S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Leakage Current | 3μA | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 150mΩ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Leakage Current 3μA | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 150mΩ | ||
Dissipation Factor 8% | ||
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 180 μF Capacitor 63 V dc Through Hole - EEUFC1J181S Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 1800 μF Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 63 V dc Through Hole Radial Lead
- Panasonic 47 μF Capacitor 63 V dc Through Hole Radial Lead
