Panasonic 150 μF Capacitor 16V dc, Surface Mount Solder 1000

Subtotal (1 reel of 1000 units)*

£136.00

(exc. VAT)

£163.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.136£136.00

*price indicative

RS Stock No.:
166-7059
Mfr. Part No.:
EEEFT1C151AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

7.8mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

24μA

Equivalent Series Resistance ESR

260mΩ

Automotive Standard

AEC-Q200

Series

FT SMD

Tolerance ±

20%

Ripple Current

300mA

Dissipation Factor

0.16%

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)

Compact size

High reliability

Long life

High ripple current

Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links