Nichicon 6800 μF Capacitor 10V dc, Radial, Through Hole - UPW1A682MHD Radial Lead
- RS Stock No.:
- 165-3976
- Mfr. Part No.:
- UPW1A682MHD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3976
- Mfr. Part No.:
- UPW1A682MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 6800μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2011/65/EU, EU 2015/863, RoHS | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | AEC-Q200 | |
| Series | PW | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 6800μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2011/65/EU, EU 2015/863, RoHS | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance ESR 20mΩ | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard AEC-Q200 | ||
Series PW | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Nichicon 6800 μF Capacitor 10V dc Through Hole - UPS1A682MHD Radial Lead
- Wurth Elektronik 6800 μF Capacitor 10V dc Through Hole - 860010280026 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFC1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUHD1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFR1A682 Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPS1A332MHD Radial Lead
- Nichicon 2200 μF Capacitor 10V dc Through Hole - UVR1A222MPD Radial Lead
- Nichicon 3900 μF Capacitor 10V dc Through Hole - UPW1A392MHD Radial Lead
