Nichicon 3900 μF Capacitor 10V dc, Radial, Through Hole - UPW1A392MHD Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-3947
Mfr. Part No.:
UPW1A392MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

3900μF

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

35.5mm

Length

35.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

2.5A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

No

Lead Pitch

5mm

Series

PW

Automotive Standard

No

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

19%

COO (Country of Origin):
JP

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy