Nichicon 3900μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A392MHD
- RS Stock No.:
- 715-2495
- Mfr. Part No.:
- UPW1A392MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.35 | £6.75 |
50 - 245 | £0.972 | £4.86 |
250 - 495 | £0.73 | £3.65 |
500 - 995 | £0.608 | £3.04 |
1000 + | £0.546 | £2.73 |
*price indicative
- RS Stock No.:
- 715-2495
- Mfr. Part No.:
- UPW1A392MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3900µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 35.5mm | |
Height | 35.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 5mm | |
Series | PW | |
Leakage Current | 4 μA | |
Ripple Current | 2.51A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3900µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Series PW | ||
Leakage Current 4 μA | ||
Ripple Current 2.51A | ||
Tolerance ±20% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 3900μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UPW1A392MHD
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471