Nichicon 2700μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J272MPD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-3688
Mfr. Part No.:
UPW0J272MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2700µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Leakage Current

4 μA

Series

PW

Tolerance

±20%

Ripple Current

1.815A

Related links