Wurth Elektronik 330μF Electrolytic Capacitor 35V dc, Through Hole - 860080575015
- RS Stock No.:
- 163-7650
- Mfr. Part No.:
- 860080575015
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-7650
- Mfr. Part No.:
- 860080575015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 115.5 μA | |
Ripple Current | 1.4A | |
Series | WCAP-ATLI | |
Dissipation Factor | 9 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 115.5 μA | ||
Ripple Current 1.4A | ||
Series WCAP-ATLI | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 2700μF Electrolytic Capacitor 35V dc, Through Hole - 860160581040
- Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860160578032
- Wurth Elektronik 1200μF Electrolytic Capacitor 35V dc, Through Hole - 860160578033
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 860040581021
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - NRSZ221M35V8X20F
- Wurth Elektronik 680μF Electrolytic Capacitor 35V dc, Through Hole - 860080578019