Wurth Elektronik 2700μF Electrolytic Capacitor 35V dc, Through Hole - 860160581040
- RS Stock No.:
- 163-6839
- Mfr. Part No.:
- 860160581040
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-6839
- Mfr. Part No.:
- 860160581040
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 2700µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 7.5mm | |
Leakage Current | 945 μA | |
Tolerance | ±20% | |
Ripple Current | 3.336A | |
Series | WCAP-ATLL | |
Dissipation Factor | 12 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2700µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 945 μA | ||
Tolerance ±20% | ||
Ripple Current 3.336A | ||
Series WCAP-ATLL | ||
Dissipation Factor 12 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - NRSZ221M35V8X20F
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213660221E3
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EGPA350ELL152MU30S
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213660222E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUEB1V330
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UBX1V101MPL