Wurth Elektronik 1200μF Electrolytic Capacitor 35V dc, Through Hole - 860160578033

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-6832
Mfr. Part No.:
860160578033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Series

WCAP-ATLL

Leakage Current

420 μA

Tolerance

±20%

Ripple Current

2.292A

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links