Wurth Elektronik 820 μF Capacitor 63V dc, Radial, Through Hole - 860020780024 Radial Lead

Subtotal (1 box of 200 units)*

£224.00

(exc. VAT)

£268.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£1.12£224.00

*price indicative

RS Stock No.:
163-7597
Mfr. Part No.:
860020780024
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

820μF

Product Type

Capacitor

Voltage

63V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

920mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

WCAP-ATG5

Tolerance

±20 %

Leakage Current

516.6μA

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy