Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080578020
- RS Stock No.:
- 163-7655
- Mfr. Part No.:
- 860080578020
- Brand:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
£182.40
(exc. VAT)
£219.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £0.608 | £182.40 |
*price indicative
- RS Stock No.:
- 163-7655
- Mfr. Part No.:
- 860080578020
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 820µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Ripple Current | 2.63A | |
| Series | WCAP-ATLI | |
| Tolerance | ±20% | |
| Leakage Current | 287 μA | |
| Dissipation Factor | 9 | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Ripple Current 2.63A | ||
Series WCAP-ATLI | ||
Tolerance ±20% | ||
Leakage Current 287 μA | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860080578020
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
