Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860010375016
- RS Stock No.:
- 163-6061
- Mfr. Part No.:
- 860010375016
- Brand:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.20 | £100.00 |
*price indicative
- RS Stock No.:
- 163-6061
- Mfr. Part No.:
- 860010375016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 820µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Series | WCAP-ATG8 | |
| Ripple Current | 803mA | |
| Tolerance | ±20% | |
| Leakage Current | 131.2 μA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series WCAP-ATG8 | ||
Ripple Current 803mA | ||
Tolerance ±20% | ||
Leakage Current 131.2 μA | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860010375016
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374028
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL219055102E3

