Wurth Elektronik 68 μF Capacitor 35V dc, Through Hole - 860020573007 Radial Lead
- RS Stock No.:
- 163-7553
- Mfr. Part No.:
- 860020573007
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7553
- Mfr. Part No.:
- 860020573007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 140mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 23.8μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 140mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 23.8μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series WCAP-ATG5 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 68 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc Through Hole - 860160573009 Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc Through Hole - 860240574005 Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc Through Hole - 860010573006 Radial Lead
- Wurth Elektronik 68 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 10V dc, Through Hole - 860020272004 Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc Through Hole - 860160372009 Radial Lead
- Wurth Elektronik 68 μF Capacitor 50V dc, Through Hole - 860160674018 Radial Lead
