Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860020573007

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.30

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.092£2.30
125 - 225£0.066£1.65
250 - 475£0.058£1.45
500 +£0.05£1.25

*price indicative

RS Stock No.:
840-4882
Mfr. Part No.:
860020573007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Series

WCAP-ATG5

Leakage Current

23.8 μA

Tolerance

±20%

Ripple Current

140mA

Dissipation Factor

12

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links