Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860240273004

Subtotal (1 box of 1500 units)*

£151.50

(exc. VAT)

£181.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.101£151.50

*price indicative

RS Stock No.:
163-6263
Mfr. Part No.:
860240273004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Tolerance

±20%

Ripple Current

220mA

Series

WCAP-AT1H

Leakage Current

15 μA

Dissipation Factor

19

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended

Related links