Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860240273004
- RS Stock No.:
- 839-6312
- Mfr. Part No.:
- 860240273004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 25 units)*
£4.375
(exc. VAT)
£5.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.175 | £4.38 |
| 250 - 600 | £0.113 | £2.83 |
| 625 + | £0.092 | £2.30 |
*price indicative
- RS Stock No.:
- 839-6312
- Mfr. Part No.:
- 860240273004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 220mA | |
| Series | WCAP-AT1H | |
| Tolerance | ±20% | |
| Leakage Current | 15 μA | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 220mA | ||
Series WCAP-AT1H | ||
Tolerance ±20% | ||
Leakage Current 15 μA | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860240273004
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole

