Wurth Elektronik 10 μF Capacitor 16V dc, Through Hole Radial Lead

Subtotal (1 box of 2000 units)*

£82.00

(exc. VAT)

£98.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
2000 +£0.041£82.00

*price indicative

RS Stock No.:
163-6152
Mfr. Part No.:
860020372001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

10μF

Voltage

16V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

35mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

2mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Series

WCAP-ATG5

Dissipation Factor

15%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links