Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020372001

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.071£3.55
250 - 450£0.06£3.00
500 +£0.051£2.55

*price indicative

Packaging Options:
RS Stock No.:
839-6400
Mfr. Part No.:
860020372001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

3 μA

Series

WCAP-ATG5

Tolerance

±20%

Ripple Current

35mA

Dissipation Factor

15

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links