Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010478021
- RS Stock No.:
- 163-6099
- Mfr. Part No.:
- 860010478021
- Brand:
- Wurth Elektronik
Subtotal (1 box of 300 units)*
£181.20
(exc. VAT)
£217.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 300 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £0.604 | £181.20 |
*price indicative
- RS Stock No.:
- 163-6099
- Mfr. Part No.:
- 860010478021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | 550 μA | |
| Series | WCAP-ATG8 | |
| Tolerance | ±20% | |
| Ripple Current | 1.705A | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current 550 μA | ||
Series WCAP-ATG8 | ||
Tolerance ±20% | ||
Ripple Current 1.705A | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010478021
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- EPCOS 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41888C5477M000
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860080474015
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ML220MEFC8X9
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E101
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25YXF220M8X11.5

