Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010478021

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.42

(exc. VAT)

£5.305

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 415 unit(s) shipping from 24 November 2025
  • Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.884£4.42
25 - 45£0.838£4.19
50 - 95£0.738£3.69
100 - 495£0.646£3.23
500 +£0.576£2.88

*price indicative

RS Stock No.:
839-7009
Mfr. Part No.:
860010478021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Series

WCAP-ATG8

Leakage Current

550 μA

Ripple Current

1.705A

Tolerance

±20%

Dissipation Factor

14

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links