- RS Stock No.:
- 162-1128
- Mfr. Part No.:
- EEUED2C820
- Brand:
- Panasonic
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 100)
£0.568
(exc. VAT)
£0.682
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £0.568 | £56.80 |
*price indicative |
- RS Stock No.:
- 162-1128
- Mfr. Part No.:
- EEUED2C820
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.06A |
Polarised | Polar |
Tolerance | ±20% |
Series | ED - A |
- RS Stock No.:
- 162-1128
- Mfr. Part No.:
- EEUED2C820
- Brand:
- Panasonic