Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H151L
- RS Stock No.:
- 145-8431
- Mfr. Part No.:
- EEUFS1H151L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 200 units)*
£39.20
(exc. VAT)
£47.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,200 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.196 | £39.20 |
| 1000 + | £0.189 | £37.80 |
*price indicative
- RS Stock No.:
- 145-8431
- Mfr. Part No.:
- EEUFS1H151L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 3.5mm | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | ≤0.01 CV μA | |
| Ripple Current | 1140mArms | |
| Series | FS | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 1140mArms | ||
Series FS | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFS1H151L
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H681L
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECEA1HN100U
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM100


