Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C332
- RS Stock No.:
- 145-8414
- Mfr. Part No.:
- EEUFS1C332
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 box of 200 units)*
£133.00
(exc. VAT)
£159.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Box* | 
|---|---|---|
| 200 - 800 | £0.665 | £133.00 | 
| 1000 + | £0.516 | £103.20 | 
*price indicative
- RS Stock No.:
- 145-8414
- Mfr. Part No.:
- EEUFS1C332
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Series | FS | |
| Leakage Current | ≤0.01 CV μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 3190mArms | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 3300µF | ||
| Voltage 16V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 12.5 (Dia.) x 25mm | ||
| Height 25mm | ||
| Minimum Operating Temperature -40°C | ||
| Diameter 12.5mm | ||
| Maximum Operating Temperature +105°C | ||
| Lead Pitch 5mm | ||
| Lifetime 10000h | ||
| Series FS | ||
| Leakage Current ≤0.01 CV μA | ||
| Tolerance ±20% | ||
| Polarised Polar | ||
| Ripple Current 3190mArms | ||
| Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFS1C332
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5


