CHEMI-CON 68μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL680MMN3S
- RS Stock No.:
- 144-3978
- Mfr. Part No.:
- EKXG451ELL680MMN3S
- Brand:
- CHEMI-CON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.39
(exc. VAT)
£2.87
(inc. VAT)
- RS Stock No.:
- 144-3978
- Mfr. Part No.:
- EKXG451ELL680MMN3S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 68µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18.5 (Dia.) x 33mm | |
| Height | 33mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 1320 μA | |
| Ripple Current | 1575mArms | |
| Series | KXG | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 68µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18.5 (Dia.) x 33mm | ||
Height 33mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Leakage Current 1320 μA | ||
Ripple Current 1575mArms | ||
Series KXG | ||
Tolerance ±20% | ||
Polarised Polar | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- JP
For electronic ballast circuits and other long life applications
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Endurance with ripple current : 8,000 to 10,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Related links
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241481007
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKMQ451ELL100MJ20S
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXJ451ELL220MJ35S
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241478004
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECA2WM330
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241481006
- Panasonic 75μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W750HJ

