Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFT1A102GP 500
- RS Stock No.:
- 133-1982
- Mfr. Part No.:
- EEEFT1A102GP
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 495 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.978 | £4.89 |
*price indicative
- RS Stock No.:
- 133-1982
- Mfr. Part No.:
- EEEFT1A102GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Series | FT SMD | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Ripple Current | 850mA | |
| Leakage Current | 0pA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Series FT SMD | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Ripple Current 850mA | ||
Leakage Current 0pA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- JP
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFT1A102GP 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Surface Solder - EEEFK1A102P 500
- Panasonic 680 μF Capacitor 10V dc, Surface Solder - EEEFH1A681L 500
- Panasonic 220 μF Capacitor 10V dc, Surface Solder - EEETC1A221P 500
- Panasonic 1500 μF Capacitor 10V dc, Surface Solder - EEEFT1A152AP 500
- Panasonic 330 μF Capacitor 10V dc, Surface Solder - EEEFH1A331L 500
- Panasonic 470 μF Capacitor 10V dc, Surface Solder - EEEFH1A471L 500
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder - EEEFP1A102AP 500
