Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A471L

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.77

(exc. VAT)

£5.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.477£4.77
50 - 90£0.456£4.56
100 - 240£0.434£4.34
250 +£0.412£4.12

*price indicative

Packaging Options:
RS Stock No.:
215-8400
Mfr. Part No.:
EEEFH1A471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

FH

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint
Halogen free

Related links