Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C681UP

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.10

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.02£5.10
50 - 95£0.954£4.77
100 - 245£0.88£4.40
250 - 495£0.83£4.15
500 +£0.736£3.68

*price indicative

RS Stock No.:
133-1972
Mfr. Part No.:
EEETC1C681UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

4.6mm

Ripple Current

750mArms

Series

TCU

Equivalent Series Resistance

0.15 Ω @ +20 °C, 2 Ω @ -40 °C

Leakage Current

≤0.01 CV μA

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Dissipation Factor

0.23%

COO (Country of Origin):
JP

Panasonic TCU Series High Temperature Lead Free Reflow


Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified


SMT 125°C

Related links