Wurth Elektronik 330μF Electrolytic Capacitor 450V dc, Through Hole - 861141486022
- RS Stock No.:
- 123-4205
- Mfr. Part No.:
- 861141486022
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-4205
- Mfr. Part No.:
- 861141486022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 330µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 42mm | |
Depth | 42mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Tolerance | ±20% | |
Leakage Current | 1156.07 μA | |
Polarised | Polar | |
Series | WCAP-AI3H | |
Ripple Current | 1.45A | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 42mm | ||
Depth 42mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Leakage Current 1156.07 μA | ||
Polarised Polar | ||
Series WCAP-AI3H | ||
Ripple Current 1.45A | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKXJ451ELL220MJ35S
- Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W220MHD
- KEMET 390μF Electrolytic Capacitor 450V dc, Through Hole - ALA7DA391DC450
- Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W6R8MPD
- Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 860241478004
- Panasonic 75μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W750HJ
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - ECA2WM330