Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole - EEUFC1H821L Radial Lead
- RS Stock No.:
- 107-3544
- Mfr. Part No.:
- EEUFC1H821L
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 107-3544
- Mfr. Part No.:
- EEUFC1H821L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.3A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.3A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 34mΩ | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFC1H821L Radial Lead
- Panasonic 820 μF Capacitor 50V dc Through Hole - EEUFR1H821L Radial Lead
- Panasonic 100 μF Capacitor 50V dc Through Hole - ECA1HM101 Radial Lead
- Nichicon 2200 μF Capacitor 50V dc Through Hole - UVK1H222MHD Radial Lead
- Wurth Elektronik 10 μF Capacitor 50V dc Through Hole - 860240672002 Radial Lead
- Panasonic 2.2 μF Capacitor 50V dc Through Hole - ECA1HM2R2 Radial Lead
- Panasonic 39 μF Capacitor 50V dc Through Hole - EEUFC1H390 Radial Lead
- Panasonic 10 μF Capacitor 50V dc Through Hole - ECA1HHG100I Radial Lead
